reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IGC-0101GB :: Industrial Converter 1x 10/100/1000T - 10km


Industrie Konverter 1x 10/100/1000T - 1x SFP Giga.

  • Wide range of operation voltage 9 .. 56 V DC
  • Auto-MDI/MDI-X function
  • Redundant power supply input
  • Temperature range -20°C .. +60°C
  • Rugged metal housing, EMV-secure, protection class IP30 DIN-Rail or wall mounting possible
  • Suitable DIN-Rail power supply : DR-15-24



Manufacturer : LANTECH
Factory number : IGC-0101GB
RoHS : conform
Technical information
Datasheet/manual