reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP X121 SX :: HP X121 1 G SFP LC SX transceiver

Item-No.: HP X121 SX
€62,90
Category of goods: 0


HP X121 SX

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m

HP ProCurve Gigabit-SX-LC Mini-GBIC - SFP (Mini-GBIC)-Transceiver-Module - 1000Base-SX - LC Multi-Mode - Plug-in-Module - up to 550 m

Whether it's a small computer accessory or solutions for a computer centre, Hewlett Packard only ever uses the best methods and technology. The company offers a wide range of system accessories and options, so you can adjust or upgrade your system to suit your needs easily and cost-effectively. With system components from Hewlett Packard, you get exactly what you need.
Product.

• SFP (Mini-GBIC) transceiver module
• Wiring type: 1000Base-LX
• Data link protocol: Gigabit Ethernet
• Data transfer rate: 1 Gbps
• Maximum transmission range: 550 m
• Features: full duplex capability
• Product certifications: IEEE 802.3z



Manufacturer : HEWLETT PACKARD
Factory number : J4858C
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-SX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
Datasheet/manual