reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTLX1471D3BCL :: MiniGBIC SM 10GBase SFP+,LC/10km

Item-No.: FTLX1471D3BCL
€264,95
Category of goods: 0

MiniGBIC SM 10GBase SFP+,LC/10km

  • Product Description
  • Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 10000BaseLC
    • Assembly
    • 10/100/1000/10000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km
  • Supports 9.95 to 10.5Gb/s bit rates
  • Hot-pluggable SFP+ footprint DDM Function, Digital Diagnostics Monitoring Maximum link length of 10km over SM fiber
  • Uncooled 1310nm
  • DFB laser Duplex LC connector
  • Built-in digital diagnostic functions
  • RoHS compliant (lead-free)
  • Single 3.3V power supply
  • Temperature range -5°C to 70°C


APPLICATIONS
10GBASE-LR/LW 10G Ethernet 1200-SM-LL-L 10G Fibre Channel



Manufacturer : FINISAR
Factory number : ftlx1471d3bcl
RoHS : conform
Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 10000BaseLC
    • Assembly
    • 10/100/1000/10000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km
Datasheet/manual