reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTLF1323P1BTL :: MiniGBIC SM 100FX 40km SFP,1310nm 155Mbp

Item-No.: FTLF1323P1BTL
€94,95
Category of goods: 0

MiniGBIC SM 100FX 40km SFP,1310nm 155Mbps -40..85°

  • Product Description
  • Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 100BaseFX
    • Assembly
    • 10/100 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • bis 40 km
Singlemode SFP Transceiver for 100FX Ethernet and SDH/SONET applications

Applications
  • 125 MBit/s/s 100Base-FX Ethernet / FDDI
  • 200 MBit/s/s ESCON
  • 155 MBit/s/s SDH STM-1 / SONET OC-3 SR-0
  • 51 MBit/s/s OC-1 SR-0


Features
  • Hot-pluggable
  • SFP Integrated digital diagnostic 1310nm
  • Fabry-Perot laser transmitter
  • LC duplex mating face
  • For 9/125µm singlemode fiber, up to 40km distance
  • Extended temperature range -40 up to +85°C
  • RoHS compliant



Manufacturer : FINISAR
Factory number : FTLF1323P1BTL
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 100BaseFX
    • Assembly
    • 10/100 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • bis 40 km
Datasheet/manual