reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTLF1318P3BTL :: MiniGBIC SM 1000LX 10km SFP,1310nm 1.25G

Item-No.: FTLF1318P3BTL
€89,95
Category of goods: 0


MiniGBIC SM 1000LX 10km SFP,1310nm 1.25G -40..85°C

  • Product Description
  • Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000BaseLX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km
This SFP transceiver of the brand Finisar is a multirate SFP for Gigabit Ethernet (1,25 Gbit/s) and Fiber Channell (1,06 Gbit/s). Additionally the transceiver features digital diagnostic functions and has an extended temperature range of -40°C up to 85°C.

  • Up to 1,25 Gbit/s
  • Hot-pluggable
  • SFP Integrated digital diagnostic 1310nm
  • Fabry-Perot laser LC duplex mating face Up to 10km over 9/125µm singlemode fiber
  • Low power consumption <600mW typisch
  • Extended temperature range -40 up to +85°C
  • RoHS compliant



Manufacturer : FINISAR
Factory number : FTLF1318P3BTL
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000BaseLX
    • Assembly
    • 10/100/1000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km
Datasheet/manual