reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6010 :: Ethernet to RS-232/422/485/DIO gateway

Item-No.: EXSYS EX-6010
€189,00
Category of goods: 0


EXSYS EX-6010

  • Product Description
  • Technical information
  • General
    • Type
    • LAN to serial
    • Design
    • RS-232/422/485/DIO > Ethernet Data Gateway
    • Assembly
    • 10/100 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 1A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm

EX-6010 - RS-232/422/485/DIO to Ethernet data gateway

EX-6010 makes it possible to easily connect serial devices over the network;
Every RS-232/422/485 peripheral can be controlled over the network.

Most important technical data:

• Ethernet port: 10/100 Mbit/sec.
• Protocol: UDP, IP, TCP, ICMP, HTTP, DHCP, ARP ping
• Serial interface: RS-232, RS-422/485 and 7 digital I/O
• Data transfer rate: 50 to 115.2 kbaud (data bits: 7, 8; parity: none, even, odd)
• Signal (three settings possible): 4-wire RS-422 (TXD+/-, RXD+/-), 2-wire RS-485 (TXD+/-, RXD+/-), 2-wire RS-485 (data)
• Terminal: 120 ohms, can be switched on or off
• Connections: 1x 9-pin Sub-D RS-232, 1x terminal block RS-422/485 and digital I/O, 1x RJ45 10/100BaseTX Ethernet
• Dimensions: 152 x 70 x 27 mm
• Included with delivery: EX-6010 RS-232/422/485 and digital I/O for Ethernet, power supply unit, driver disc, Engl. manual
• Technical features: ESD protection on all signals
• Connections page 1 (PC): DB9 connector, terminal blocks for RS485, RS422, DI/O
• Connections page 2 (peripheral): RJ45 socket
• Colour: black



Manufacturer : EXSYS
Factory number : EX-6010
Package weight : 0.723 kg
RoHS : conform
Technical information
  • General
    • Type
    • LAN to serial
    • Design
    • RS-232/422/485/DIO > Ethernet Data Gateway
    • Assembly
    • 10/100 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 V DC / 1A
    • Low-voltage connection
    • DC panel jack, Ø 2 mm
Datasheet/manual