reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86442 :: Media Converter 1000Base-SX SC MM 850 nm 550 m compact


86442

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • 1000BaseTX <> 1000Base-SX LC
    • Assembly
    • 100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm
This Delock Gigabit Ethernet Media Converter can be used to expand your network by an optical fiber interface. The compact dimensions allow a space-saving installation.
Specification
• Connector:
SC Duplex connector for 1000Base-SX
RJ45 connector for 10/100/1000Base-T
• For Multi-Mode-Fiber, 850 nm wavelength
• Distance up to 550 m with 50/125 µm fiber
• Transmission rate up to 1 Gb/s
• 5 LEDs for status monitoring
• DIP-switch for configuration of LFP (Link Fault Pass Through),
Half- or Full-Duplex, 10/100/1000 Mb/s mode
• Power supply with 3.3 V included
• Robust metal housing
• Power consumption: 2.3 W
• Dimensions (LxWxH): ca. 74 x 51 x 20 mm
System requirements
• Device with one free RJ45 port
Package content
• Media Converter
• Power supply
• User manual
Package
• White Box



Manufacturer : DELOCK
Factory number : 86442
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • 1000BaseTX <> 1000Base-SX LC
    • Assembly
    • 100/1000 MBit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 550 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm