reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86440 :: Media Converter 10/100/1000Base-T to SFP compact

Item-No.: DELOCK 86440
€61,95
Category of goods: 0


86440

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • RJ45 > SFP
    • Assembly
    • 100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC / 0.7 A
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm
This Delock Gigabit Ethernet Media Converter can be used to expand your network by an optical fiber interface. In the SFP slot, an optional 100 Mb/s or 1 Gb/s SFP module can be used. The compact dimensions allow a space-saving installation.
Specification
• Connector:
SFP slot for 100 Mb/s or 1 Gb/s SFP modules (Dual rate)
(SFP module not included)
RJ45 connector for 10/100/1000Base-T
• Transmission rate up to 1 Gb/s
• 5 LEDs for status monitoring
• DIP-switch for configuration of LFP (Link Fault Pass Through),
Half- or Full-Duplex, 10/100/1000 Mb/s mode
• Power supply with 3.3 V included
• Robust metal housing
• Power consumption: 2.3 W
• Dimensions (LxWxH): ca. 74 x 51 x 20 mm
System requirements
• Device with one free RJ45 port
Package content
• Media Converter
• Power supply
• User manual
Package
• White Box



Manufacturer : DELOCK
Factory number : 86440
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • RJ45 > SFP
    • Assembly
    • 100/1000 MBit/s
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V DC / 0.7 A
    • Low-voltage connection
    • DC power plug Ø 2.4/0.75 mm