reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86216 :: Media converter 100Base-FX SC MM 1310 nm 2 km


DELOCK 86216

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter
    • Design
    • 100BaseTX <> 100BaseFX SC
    • Assembly
    • 10/100 Mbit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 2 km
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Delock media converter 100Base-FX SC MM 1310 nm 2 km

This Delock Fast Ethernet media converter can be used to extend your network by one optical fibre connection.

Technical data
• Multi-mode fibres, 1310 nm wavelength
• Range up to 2 km with 50/125 µm fibres
• SC duplex connector
• RJ-45 connector for 10/100Base-TX
• Data transfer rate up to 100 Mbit/s
• 6 LEDs for status monitoring
• DIP switch for configuration of LFP (Link Fault Pass-Through), half-duplex or full-duplex, 10 or 100 MBit/s operation
• Power supply via supplied 5-V power supply unit
• Power consumption: 2.5 W
• Dimensions: (LxWxH): approx. 95 x 70 x 26 mm

Package contents
• Media converter
• Power supply unit
• User manual



Manufacturer : DELOCK
Factory number : 86216
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter
    • Design
    • 100BaseTX <> 100BaseFX SC
    • Assembly
    • 10/100 Mbit/s
    • Technology
    • Multimode
  • Specials
    • Specification
    • Up to 2 km
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin