reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86171 :: Mini GBIC (SFP+) LC, 10 Gigabit/s-LR, 1310 nm

Item-No.: DELOCK 86171
€99,95
Category of goods: 0


DELOCK 86171

  • Product Description
  • Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 100000BaseLR <> 1000Base-LC
    • Assembly
    • 10000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km

Delock transceiver 10GBase-LR SM 1310 nm SFP+ module

This Delock SFP+ module can be used to extend a 10 Gigabit switch with a free SFF port by one optical fibre connection.

Technical data
• For single-mode fibres, 1310 nm wavelength
• Up to 10 km with 9/125 µm fibres
• LC-Duplex connection
• Data transfer rate up to 10 Gbit/s
• Compatible with SFF-8431
• Can be used in SFP+ compatible 1-Gigabit switches
• With digital diagnostic monitoring interface (DDM)
• Operating temperature: 0 - +70°C
• The module can be produced to be compatible with the switches of various manufacturers
on a project-by-project basis

System requirements
• Switch with one free SFF slot

Package contents
• SFP+ module



Manufacturer : DELOCK
Factory number : 86171
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media converter/mini GBIC
    • Design
    • 100000BaseLR <> 1000Base-LC
    • Assembly
    • 10000 MBit/s
    • Technology
    • Single Mode
  • Specials
    • Specification
    • Up to 10 km