reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOUCAN STICK HD :: TOUCAN STICK HD HDMI - Android 4.0

Item-No.: TOUCAN STICK HD
€39,95
Category of goods: 0

TOUCAN STICK HD

  • Product Description
  • Technical information
  • General
    • Type
    • Media player
    • Technology
    • Android
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • Yes
  • Display
    • Resolution
    • Up to 1080p
    • Display
    • No
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
    • Connection
    • HDMI
  • Measures
    • Format
    • See data sheet
    • Width
    • 100 mm
    • Depth
    • 32 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.28 kg

TOUCAN STICK HD - the clever alternative to a computer.
This stick transforms any HDMI TV into an Android computer and multimedia player via an HDMI connection. The powerful 1 GHz ARM Cortex A8 processor, 4 GB of internal flash memory and 512 MB of RAM guarantee the best kind of Android fun. The Toucan STICK HD plays back as well as any standard files from the Internet or a USB. Simply install video-on-demand portals such as Netflix, Maxdome and Watchever via Google Play Store. Other features of the Toucan STICK HD are Skype and surfing the Internet.

Key features:
• Ultra-compact Android 4.0 micro PC with HDMI
• Skype-ready (USB webcam required)
• ARM Cortex A8 CPU 1 GHz
• 4 GB memory, 512 MB RAM
• Integrated WIFI
• Supports IPTV services and Google Play Store apps

Specifications:
• 1 GHz CPU ARM Cortex A8
• GPU ARM Mali-400 MP graphic chip-supported OpenGL ES2.0 / OpenVG 1.1
• 512 MB RAM + 4 GB NAND flash memory
• Connections: HDMI, 1 x micro USB 2.0
• OS Android 4.0
• WIFI 802.11 b/g/n network
• Google Play Store, Google Chrome, Gmail, Mediaplayer, eBook Reader, Internet TV, IPTV, Internet Radio
• Compatible with USB webcam, 3G modules, SKYPE video and Google Talk, all standard video and audio files, play back of media files from NAS and PC via WIFI, Android APK applications, games for Android.
• Features: Remote control, Y-cable (USB host, USB 2.0 on micro USB), Power Adapter Flash Hardware accelerator
• Dimensions: 100 x 32 x 11.5 mm
• Weight 28 g



Manufacturer : ICONBIT
Factory number : PC-0004W
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Media player
    • Technology
    • Android
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • Yes
  • Display
    • Resolution
    • Up to 1080p
    • Display
    • No
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • Yes
    • Connection
    • HDMI
  • Measures
    • Format
    • See data sheet
    • Width
    • 100 mm
    • Depth
    • 32 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.28 kg