reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OMNICAST :: OMNICAST HDMI streaming dongle


OMNICAST

  • Product Description
  • Technical information
  • General
    • Type
    • Streaming Dongle
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Display
    • Resolution
    • Up to 1080p
    • Display
    • No
  • Implementation
    • Memory
    • 0 GB
  • Measures
    • Format
    • See data sheet
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • HDMI

OMNICAST HDMI streaming dongle for Android, iOS, Windows or Mac OS.
HDMI streaming dongle - transmits video, music and photos from smartphones, tablets and notebooks to your TV. Screen mirroring* ready.

Key features:
• Multi-platform support for Android, Apple and Windows: tablets, smartphones, notebooks
• Direct transfer of videos, music, photos and presentations
• Using screen mirroring technology*, the Omnicast duplicates or expands the content of your PC, tablet, smartphone, notebook
• Browse the Internet using the pre-installed browser
• Works with HDTV, projectors and monitors via HDMI
• Always up-to-date thanks to regular updates (over-the-air)
• Auto on/off with TV
• Use your tablet/smartphone as a controller for motion sensing games, while the game is transferred to your TV**

Note:
* Please note that the process of duplicating or expanding the display is not possible with IOS devices. Here the functionality is limited to the use
of the EZCast service and other apps that are able to stream music, videos and online browser content.
** Limited to motion-sensing games. Does not support every operating system.



Manufacturer : ICONBIT
Factory number : DW-0002W
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Streaming Dongle
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Display
    • Resolution
    • Up to 1080p
    • Display
    • No
  • Implementation
    • Memory
    • 0 GB
  • Measures
    • Format
    • See data sheet
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • HDMI