reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHROMECAST AUDIO :: Google Chromecast Audio, black

Item-No.: CHROMECAST AUDIO
€40,00
Category of goods: 0


Google Chromecast Audio Wifi sw

  • Product Description
  • Technical information
  • General
    • Type
    • Streaming audio player
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Interfaces
    • USB
    • Charges only
    • S/PDIF output
    • Optical
    • Wireless
    • Yes
    • Audio
    • Mini-Phone Stereo 3.5 mm
  • Display
    • Display
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Network audio player - Internet Radio

What is Chromecast Audio?
Chromecast Audio is a small streaming device that is just plugged into the AUX input of your speaker. So your speakers are wireless-capable.
After setup, you can take your favorite music with easy to stream your iPhone®, iPad®, Android smartphone or tablet, Mac® or Windows® laptop or Chromebook on the boxes.

Simply stream music - without tiresome pairing
Tap into your music app on the Cast icon to stream on your boxes. You can then control your home with your smartphone and so find your favorite songs directly from the speakers anywhere, play, pause, or select a playlist. Of course you can also adjust the volume directly on the smartphone.

Listen to your favorite music at any time
Use apps like Spotify, Google Play Music, Deezer, iHeartRadio and Rdio to compile from millions of songs your Lieblingsmix. We add more and more new apps, so you can select your favorites from almost infinitely many songs, online radio stations and podcasts.

Anyone can be a DJ
Your friends want to determine the music program? Go ahead. You can send your music now easily stream with your own smartphone or tablet to your speakers - requiring no setup.

Setting Child's play:
• plugging - Chromecast insert audio into the AUX input of your boxes and go.

Establish WLAN connection
• phone or tablet with the same wireless network as your Chromecast connect audio.

Go
• Select the songs in a Cast-enabled app and tap on the Cast icon.

connections:
1x audio line-out (mini-phone stereo 3.5 mm / optical)
1x USB (5-pin Micro-USB Type B (power supply only))

Connection interface:
WLAN - IEEE 802.11ac

delivery:
1x Audio Cable
1x power supply
1x Power Cable



Manufacturer : GOOGLE
Factory number : GA3A00150-A07
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Streaming audio player
    • Design
    • Without hard drive
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Interfaces
    • USB
    • Charges only
    • S/PDIF output
    • Optical
    • Wireless
    • Yes
    • Audio
    • Mini-Phone Stereo 3.5 mm
  • Display
    • Display
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual