reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT E-KIT2 :: UNI-T electronics kit DMM with USB + voltage tester

SAVE33%

UT E-KIT2

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Multimeter, voltage tester
  • Packaging
    • Packaging
    • Individual packaging

This new electronics kit from UNI-T combines the UT 61B digital multimeter with USB connection and software with the UT 15C LCD voltage tester. It helps with troubleshooting and offers considerable savings on the respective individual prices.

Contents of the kit:
UT 61B: Digital multimeter with USB connection and extensive accessories
UT 15C: Voltage tester with LCD display and accessories

UT 61B: Functions and features:
  • Display range: 4000 counts

  • Basic accuracy: 0.1%

  • Optical USB interface and software

  • AC/DC current measurement: 0 - 600 V

  • AC/DC current measurement: 0 - 10 A

  • Resistance measurement: 0 - 40 mOhm

  • Capacitance measurement: 0 - 4 mF

  • Frequency measurement: 10 Hz / 10 MHz

  • Temperature measurement: -40 ... +1000°C

  • Rubber holster for harsh working conditions and falls from up to 2 m

  • Surge protection

  • Measurement category: CAT II 600 V, CAT III 300 V

  • Automatic range selection

  • Automatic shut-off

  • Includes Batteries, test leads, multiple adapters, USB cable, temperature sensor, software, manual


UT 15C: Functions and features:
  • AC/DC voltage test 0 - 690 V

  • Two and one-pin voltage test (single-pin: 100 V to 690 V AC, 50 Hz to 400 Hz)

  • Continuity test 0 to 400 kOhm

  • Rotating field test 45 to 65 Hz

  • Backlight

  • Automatic measurement range selection

  • Polarity display for DC voltages

  • Switchable LED work light

  • Display with LED and LC display (12 V to 690 V) as well as acoustic signal

  • Short-circuit detection

  • Battery warning

  • Protection class: IP 65

  • Measurement category: CAT lV 690 V




Manufacturer : UNI-TREND
Factory number : UT E-KIT2
Package weight : 0.983 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Multimeter, voltage tester
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual