reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT E-KIT1 :: UNI-T electronics kit, TRMS DMM + current clamp

SAVE18%
Item-No.: UT E-KIT1
€84,90
€69,95
Category of goods: 0


UT E-KIT1

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Multimeter, current clamp meter
  • Packaging
    • Packaging
    • Individual packaging

This new electronics kit from UNI-T combines the new UT 139B TRMS digital multimeter with the UT 203 AC/DC digital current clamp. It helps with troubleshooting and offers considerable savings on the respective individual prices.

Contents of the kit:
UT 139B: TRMS digital multimeter with accessories
UT 203: AC/DC current clamp with accessories

UT 139B: Functions and features:
• Display range: 4000 counts
• Basic accuracy: 0.1%
• AC/DC voltage measurement 0 - 600 V
• AC/DC current measurement: 0 - 10 A
• Resistance measurement: 0 - 60 mOhm
• Capacitance measurement: 0 - 99.99 mF
• Frequency measurement: 10 Hz / 10 MHz
• True RMS measurement
• Varied frequency (VFC)
• Non-contact voltage tester with signal and LED display
• Rubber holster for harsh working conditions and falls from up to 2 m
• Surge protection
• Measurement category: CAT III 600V
• Automatic range selection
• Automatic shut-off
• Incl. batteries, test leads, manual

UT 203: Functions and features:
• AC/DC current measurement: 0 - 400 A
• AC/DC current measurement: 0 - 600 V
• Resistance and frequency measurement
• Clamp diameter: 28 mm
• 3 ¾-digit display 3999 (36 x 18 mm).
• Switchable range selection: manual / auto range
• Diode test, continuity test, relative value measurement
• Data hold, sleep mode
• Measurement category: CAT II 600V, CAT III 300V
• Incl. test lead, 9 V battery and user manual



Manufacturer : UNI-TREND
Factory number : UT139B/UT203
Package weight : 0.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Multimeter, current clamp meter
  • Packaging
    • Packaging
    • Individual packaging