reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8104 :: PeakTech® 8104 temperature and dew-point measurement kit

Item-No.: PEAKTECH 8104
€129,95
Category of goods: 0


PEAKTECH 8104

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Temperature measurement
    • Design
    • Air measuring device, lux meter
  • Packaging
    • Packaging
    • Carrying case

In the field of research, as well as in the area of heating and air conditioning and for building assessments in industrial and residential construction, it is essential to be able to obtain fast, accurate humidity, dew-point and surface temperature measurements. The new PeakTech 5400 infrared thermometer with dew-point meter and good/bad assessment via colour-coded LEDs is a practical tool for everyday use, providing information about possible sites containing condensation or mould formation in a straightforward way. The surface temperature can be measured quickly and accurately at the same time using the infrared temperature probe. Using the PeakTech 5140 differential thermometer, contact measurements can be obtained with the temperature probes provided and differential measurements using the two measuring inputs. These practical temperature meters come in a PeakTech 7300 carrying case, safely protected from dust and rain as well as any damage due to knocks or falls during transport.

Included with delivery:
  • High-quality, sturdy PeakTech 7300 carrying case

  • PeakTech 5400: air humidity and air temperature meter with automatic backlight

  • PeakTech 5140: luxmeter for up to 200,000 lux with automatic backlight




Manufacturer : PEAKTECH
Factory number : P 8104
Package weight : 2.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Temperature measurement
    • Design
    • Air measuring device, lux meter
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual