reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8102 :: PeakTech® 8102 service measurement kit


PEAKTECH 8102

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Service area
    • Design
    • Multimeter, IR thermometer, endoscopic camera
  • Packaging
    • Packaging
    • Carrying case

Designed for everyday use in the service area, this measuring kit has everything you need to install or perform maintenance on any electrical equipment or other systems in industry and trade. The PeakTech 2025 digital multimeter is suitable for performing a variety of measurements used in electronics, including AC and DC voltage, current, capacity, resistance, frequency and temperature. The device is also equipped with a USB port, enabling all recorded data to be transferred to a PC. The PeakTech 4945 thermometer provides a quick and simple means of obtaining accurate measurements of the surface temperature, with a laser pointer for fast, contactless measurement of the temperature of hot, moving or hard-to-reach objects from a safe distance. For this purpose, the device provides temperature differential measurements via a three-colour LED indicator. This kit is also equipped with a PeakTech 5600 video endoscope camera so you can inspect hard-to-reach places. This device has a flexible camera on a 100-mm shaft with a removable 3.5" colour TFT display, and can record both photos and videos on the supplied SD card. These high-quality measuring devices come in a PeakTech 7310 carrying case, safely protected from dust and rain as well as any damage due to knocks or falls during transport.

Included with delivery:
  • Sturdy, high-quality PeakTech 7310 carrying case

  • PeakTech 2025: digital multimeter with various measuring functions and a USB interface

  • PeakTech 4945: infrared thermometer with a differential measurement function

  • PeakTech 5600: high-quality endoscope camera for recording photos and videos on an SD card




Manufacturer : PEAKTECH
Factory number : P 8102
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Service area
    • Design
    • Multimeter, IR thermometer, endoscopic camera
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual