reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 8101 :: PeakTech® 8101 electric measurement kit

Item-No.: PEAKTECH 8101
€124,50
Category of goods: 0

PEAKTECH 8101

  • Product Description
  • Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Current clamp meter, voltage tester, NCV tester
  • Packaging
    • Packaging
    • Carrying case

Designed for everyday use in the field of electronics, this kit has everything you need to install or perform maintenance on any electrical equipment. AC and DC voltages, currents of up to 80 A or 5 A with highly accurate results to 1 mA, capacity, resistance and even temperatures can be easily measured using the PeakTech 4350 clamp multimeter. If you need a quick voltage reading before starting work on an electric installation, the PeakTech 1030 with its contactless sensor offers a simple means of checking that the installation is voltage-free. PeakTech 1095 two-pole voltage meter is equipped with seven LEDs to display voltages between 12 V and 690 V, and can also be used as a continuity tester. In addition, the rotation indicator helps when installing and performing maintenance on three-phase systems. These high-quality measuring devices come in a PeakTech 7305 carrying case, safely protected from dust and rain as well as any damage due to knocks or falls during transport.

Included with delivery:
  • Sturdy, high-quality PeakTech 7305 carrying case

  • For a range of electronics measurements

  • PeakTech 4350: combination of clamp meter and digital multimeter with a type-K temperature probe

  • PeakTech 1095: two-pole voltage meter for electrical sockets with rotation indicator for three-phase systems

  • PeakTech 1030: non-contact voltage tester quickly checking that electric systems are de-energised — complete with torch function




Manufacturer : PEAKTECH
Factory number : P 8101
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Measuring instruments set
    • Technology
    • Electronics measurement
    • Design
    • Current clamp meter, voltage tester, NCV tester
  • Packaging
    • Packaging
    • Carrying case
Datasheet/manual