reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZOLLSTOCK 2 :: Plastic measuring stick, 2 m, white, duplex scale

Item-No.: ZOLLSTOCK 2
€4,25
Category of goods: 1


ZOLLSTOCK 2

  • Product Description
  • Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Plastic
  • Measures
    • Length
    • 2000 mm

A folding rule, made of plastic with duplex scale.
2 m, 10 sections, 16 mm wide, white.



Package weight : 0.14 kg
Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Plastic
  • Measures
    • Length
    • 2000 mm
Datasheet/manual