reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WW-93ZS 10M :: Hose water level

Item-No.: WW-93ZS 10M
€25,80
Category of goods: 0

WW-93ZS 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Hose levelling instrument
  • Measures
    • Length
    • 10000 mm

Virtually unbreakable plastic cylinders with printed scale
in 130-mm increments.

Hose diameter: 10 mm
Length: 10 m



Manufacturer : STABILA
Factory number : 13992 6
Package weight : 1.16 kg
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Hose levelling instrument
  • Measures
    • Length
    • 10000 mm
Datasheet/manual