reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WW 81SV W360 :: STABILA Type 81 SV

Item-No.: WW 81SV W360
€48,40
Category of goods: 1

WW 81SV W360

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Rotating angled spirit level
    • Colour
    • Yellow
  • Measures
    • Length
    • 250 mm

Stabila Type 81 SV REM W360 spirit level with 360° rotating angle vial and six-ring vial for 1% and 2% gradients. Milled measuring surface with V-groove and rare earth magnets for extra strong hold on pipes and other steel components. Extra-strong aluminium pressure profile for maximum loads. Measurement accuracy: 0.043° = 0.75 mm/m.

• Length: 25 cm
• Milled measuring surface with V-groove and rare earth magnets
• Extra strong hold on pipes and other steel components
• Extra-strong die-cast aluminium profile
• 1 vertical vial and 1 horizontal vial
• Six-ring vial for 1% and 2% gradients
• Measuring accuracy: in normal position 0.029° = 0.5 mm/m, overhead measurement 0.043° = 0.75 mm/m
• This is the spirit level that many metalworkers, plumbers, scaffolders and pipe fitters have been waiting for.



Manufacturer : STABILA
Package weight : 0.287 kg
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Rotating angled spirit level
    • Colour
    • Yellow
  • Measures
    • Length
    • 250 mm
Datasheet/manual