reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WW-70E 43CM :: Spirit level, 43 cm, for electrical work

Item-No.: WW-70E 43CM
€31,70
Category of goods: 0

WW-70E 43CM

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
  • Measures
    • Length
    • 430 mm
  • Implementation
    • Accuracy
    • 0.50 mm/m

STABILA Type 70 electric
Spirit level specifically for electrical and installation work.
With marking holes in standardized distances from sockets and switches.
That means you can measure and mark the solder or spirit level and the hole distance between outlets
and switches in one operation.

Length: 43 cm



Manufacturer : STABILA
Factory number : 16135 4
Package weight : 0.25 kg
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
  • Measures
    • Length
    • 430 mm
  • Implementation
    • Accuracy
    • 0.50 mm/m
Datasheet/manual