reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WW-70 60CM :: Stabila spirit level, 60 cm, type 70


WW-70 60CM

  • Product Description
  • Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
  • Measures
    • Length
    • 600 mm
  • Implementation
    • Accuracy
    • 0.50 mm/m
Stabila spirit level, 60 cm, type 70

Measurement accuracy: 0.029° = 0.50 mm/m in normal position.
Classic spirit level in the strong rectangular profile made from extremely corrosion-resistant light alloy with all-round yellow, smooth powder coating. One vertical vial and one horizontal vial integrated into the body of the spirit level. Ideal all-round tool for households, handymen and craftsmen.



Manufacturer : STABILA
Factory number : 02284
Package weight : 0.319 kg
Technical information
  • General
    • Type
    • Spirit level
    • Design
    • Beam level
  • Measures
    • Length
    • 600 mm
  • Implementation
    • Accuracy
    • 0.50 mm/m
Datasheet/manual