reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA DIALMAX :: Wiha calliper gauge

Item-No.: WIHA DIALMAX
€27,95
Category of goods: 1


WIHA DIALMAX

  • Product Description
  • Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Dial gauge
    • Colour
    • Black
  • Measures
    • max. measuring length
    • 150 mm
  • Packaging
    • Packaging
    • Blister

Fibreglass-reinforced dialMax® calliper gauge from Wiha. Reading 0.1 mm

• Display: Dial gauge; diameter: 35 mm
• Reading: 0.1 mm, 1 pointer rotation corresponds to 10 mm. Accuracy corresponds to DIN 862
• Application: only outside, inside, depth and level measurements.
• Material: Non-metallic high-tech material with 60% fibreglass content
• Extremely high stiffness and wear-resistant measuring base for constantly accurate measurements
• Non-corrosive, non-magnetic, barely thermally conductive and electrically insulating
• Extras: Shock-protected clock. Round scale is zero adjustable and thus enables comparison measurements



Manufacturer : WIHA
Factory number : 27082
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Dial gauge
    • Colour
    • Black
  • Measures
    • max. measuring length
    • 150 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual