reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 4102007 :: Longlife® all-in-one folding ruler, 2 m

Item-No.: WIHA 4102007
€9,50
Category of goods: 1


WIHA 4102007

  • Product Description
  • Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Fibreglass
    • Colour
    • White
  • Measures
    • Length
    • 2000 mm

Folding rule, Longlife® all-in-one folding ruler, 2 m, metric, 10 sections

Fibreglass-reinforced polyamide is crack- and scratch-resistant, and particularly resistant to bending, water resistant, resistant to chemicals.

Joint: Play-free, wear-free and dirt-resistant patent joint with spring rod for uniform high voltage.

Useful 90° detent of all joints.

Division: Deep-embossed, black division in 1 mm increments,
red embossed decimal figures.

EU standard accuracy class III.

Extras: Two-sided reading with scale in reverse (recto verso). Depth measurement with extendable depth dimension.

Angle measurement by fixing the depth dimension in the fixing hole.



Manufacturer : WIHA
Factory number : 332327
Package weight : 0.139 kg
Technical information
  • General
    • Type
    • Folding ruler
    • Design
    • Fibreglass
    • Colour
    • White
  • Measures
    • Length
    • 2000 mm
Datasheet/manual