reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABILA 18732 :: Stabila angle gauge, AMW digital, 34 cm

Item-No.: STABILA 18732
€174,70
Category of goods: 1


STABILA 18732

  • Product Description
  • Technical information
  • General
    • Type
    • Protractor
    • Design
    • Digital
  • Measures
    • Length
    • 340 mm

Modern measurement technology to quickly identify and transfer angles
  • Quickly identify and transfer interior and exterior angles in a range from 0° - 180°

  • Digital display for easy reading of the measured values

  • Large digits in the display make for easy reading

  • Switchable lighting provides for optimal readability

  • RESET function enables fast measurement of a complementary angle

  • HOLD-function replaces locking the arm - for reliable measurement of poorly visible places

  • Automatic shut-off when not in use after 5 minutes

  • Compact tool - can be used even in places difficult to access

  • Convenient transport in the tool case

  • Coated measuring surface protects sensitive surfaces




Manufacturer : STABILA
Factory number : 18732
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protractor
    • Design
    • Digital
  • Measures
    • Length
    • 340 mm
Datasheet/manual