reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROMETER :: Precision micrometer

Item-No.: MICROMETER
€13,80
Category of goods: 1


MICROMETER

  • Product Description
  • Technical information
  • General
    • Type
    • Micrometer
    • Design
    • Analogue
  • Measures
    • max. measuring length
    • 25 mm
  • Implementation
    • Accuracy
    • 0.01 mm/m

High-quality bracket micrometer, bracket measurement screw

• Polished and hardened
• Measurement range: 0-25 mm
• Reading 0.01 mm

Shipped in a sturdy wooden storage case



Manufacturer : BRÜDER MANNESMANN
Factory number : 826
Package weight : 0.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micrometer
    • Design
    • Analogue
  • Measures
    • max. measuring length
    • 25 mm
  • Implementation
    • Accuracy
    • 0.01 mm/m
Datasheet/manual