reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 81125 :: Laser spirit level set


MAN 81125

  • Product Description
  • Technical information
  • General
    • Type
    • Laser level
    • Colour
    • Yellow
  • Measures
    • Length
    • 400 mm
  • Specials
    • Range
    • 30 m

Laser spirit level set

Consisting of:

• 1 laser spirit level, 400 mm
• 1 aluminium telescopic stand with extendable central column
• 1 levelling plate with 360 scale
• 1 90° laser deflector
• 1 laser line attachment
• 2 batteries, micro 1.5 volts.

The laser beam is used as an extension of the spirit level for aligning, levelling, creating right angles. Measurement range
Approx. 30 metres.

Laser class 2



Manufacturer : BRÜDER MANNESMANN
Factory number : 81125
Package weight : 2.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser level
    • Colour
    • Yellow
  • Measures
    • Length
    • 400 mm
  • Specials
    • Range
    • 30 m
Datasheet/manual