reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUF PHV1035CM :: 19mm x 5m Hi-Viz® Orange P1000 Tape Measure

Item-No.: LUF PHV1035CM
€21,80
Category of goods: 1


LUF PHV1035CM

  • Product Description
  • Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 5000 mm
    • max. measuring lenght
    • 5 m
Hi-Viz® Orange Case - Easy to Find on the Job
Rubber Cushion Case Exterior Protects Tape From Impact and Improves Grip
Fits Easily Into Most Tape Holsters
Bright Yellow Blade Has Clear Easy-To-Read Numerals
Toggle Lock is Positioned for Convenient Operation
Holds the Blade Securely in Any Position
Cushioned Blade Return
Removable Belt Clip
All Shelf Pack Power Tapes Are Carded
Blade Style: A9



Manufacturer : LUFKIN
Factory number : PHV1035CM
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 5000 mm
    • max. measuring lenght
    • 5 m
Datasheet/manual