reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUF LS30CM :: 10 mm x 30 m tape measure

Item-No.: LUF LS30CM
€22,80
Category of goods: 0

LUF LS30CM

  • Product Description
  • Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 30000 mm
    • max. measuring lenght
    • 30 m

  • Shock and impact-resistant ABS housing with non-slip handle

  • Smooth, convenient retractor technology

  • Pocket-sized

  • Ergonomic design

  • Built-in shock absorber for tape retraction

  • Hook ring; the zero point is located on the inside of the hook ring




Manufacturer : LUFKIN
Factory number : LS30CM
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 30000 mm
    • max. measuring lenght
    • 30 m
Datasheet/manual