reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUF LS20CM :: 10 mm x 20 m tape measure

Item-No.: LUF LS20CM
€17,60
Category of goods: 1


LUF LS20CM

  • Product Description
  • Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 20000 mm
    • max. measuring lenght
    • 20 m

  • Shock and impact-resistant ABS housing with non-slip handle

  • Smooth, convenient retractor technology

  • Pocket-sized

  • Ergonomic design

  • Built-in shock absorber for tape retraction

  • Hook ring; the zero point is located on the inside of the hook ring




Manufacturer : LUFKIN
Factory number : LS20CM
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tape measure
  • Measures
    • Length
    • 20000 mm
    • max. measuring lenght
    • 20 m
Datasheet/manual