reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LASER ROTA :: Rotating laser with stand

Item-No.: LASER ROTA
€67,60
Category of goods: 0


LASER ROTA

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary laser
    • Design
    • Laser class 2
    • Colour
    • Yellow
  • Specials
    • Range
    • 30 m
  • Implementation
    • Type of battery
    • 4x C (baby)
  • Measures
    • Width
    • 100 mm
    • Height
    • 170 mm
    • Depth
    • 130 mm
  • Packaging
    • Packaging
    • With stand

For horizontal and vertical measuring, aligning and marking.

Easy to use, handy compact design, ideal for accurately aligning partition walls, window and door openings, pipes, false ceilings, etc.

Measuring range 30 metres

• Continuously adjustable rotation speed
• Point operation
• For vertical and horizontal operation
• Rugged telescopic tripod
• Extendible centre column
• 4 x 1.5 V C batteries (included)
• Stable storage case



Manufacturer : BRÜDER MANNESMANN
Factory number : 81130
Package weight : 3.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary laser
    • Design
    • Laser class 2
    • Colour
    • Yellow
  • Specials
    • Range
    • 30 m
  • Implementation
    • Type of battery
    • 4x C (baby)
  • Measures
    • Width
    • 100 mm
    • Height
    • 170 mm
    • Depth
    • 130 mm
  • Packaging
    • Packaging
    • With stand
Datasheet/manual