reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PCL 20 :: PCL 20 Cross-line laser

Item-No.: BOSCH PCL 20
€127,50
Category of goods: 0

BOSCH PCL 20

  • Product Description
  • Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635/650 nm
    • Colour
    • Green
  • Specials
    • Range
    • 10 m
  • Implementation
    • Accuracy
    • 0.5 mm/m
  • Packaging
    • Packaging
    • With wall bracket

Versatile cross-line laser fur crossed, horizontal, vertical line, angle and soldering function


• Precise - self-levelling, high measuring accuracy
• Flexible - § thread for use on normal photo tripod
• Practical - LED imbalance display
• On/off switch with laser transport lock
• Safe - glass cover for the laser
• Stable - plastic base for stability
• Comfortable - soft grip

Laser diode cross/solder nm 635/650
Laser class M 2
Output power mW < 1
Work area 10 m
Levelling accuracy ± 0.5 mm/m
Self levelling time 4 sec.
Operating time 40 h
Weight (gross/net) kg 1.14/1.12
Supplied with batteries



Manufacturer : BOSCH
Factory number : 0.603.008.200
Package weight : 1.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross-line laser
    • Design
    • Laser class 2
    • Assembly
    • Laser type 635/650 nm
    • Colour
    • Green
  • Specials
    • Range
    • 10 m
  • Implementation
    • Accuracy
    • 0.5 mm/m
  • Packaging
    • Packaging
    • With wall bracket
Datasheet/manual