reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEB IO 57630 :: Web-IO, 12x digi-in, 12x digi-out

Item-No.: WEB IO 57630
€363,95
Category of goods: 0


WEB IO 57630

  • Product Description
  • Technical information
  • General
    • Type
    • Input/output control
    • Technology
    • IP-controlled switching
  • Measures
    • Height
    • 88 mm
    • Width
    • 107 mm
    • Depth
    • 62 mm

Web-IO stands for monitoring, alerting, controlling, visualising, recording, integrating and bridging distances – wherever digital inputs and outputs are involved. Only one free Ethernet ports is needed to connect the Web-IO with the Intranet or Internet. The Web-IO offers both self-sufficient solutions with normal web technologies such as browser and e-mail as well as integration into existing systems via OPC, SMNP and TCP/IP. All functions are stored in a compact rail housing.

Connect directly to the Intranet via TCP/IP sockets or with services such as SNMP, e-mail, OPC and web server.

Applications:
Typical applications are: remote monitoring, automation technology, home automation and building visualisation, process monitoring, barrier control, gate control, light barrier monitoring, machine data collection (MDC), customer counting, fault indicators and much more.

Connections:
• 12x switch output for 24 V/500 mA
• 12x switch input for 24 V (operating threshold at 8 V)
• 1x RJ45 10/100 BaseT
• 1x voltage supply12-24 V on screw terminal

Network:
• 10/100 BaseT autosensing

Protocol:
• TCP and UDP sockets, client and server
• SNMP incl. traps
• SMTP e-mail dispatch
• OPC server, Modbus TCP
• Inventory, group management

Response times:
• Data and switching traffic: typ.12ms

Digital outputs:
• 1 group 12 x digital out 6 V-30 V, 500 mA
• Group formation at 2 or 4 outputs each
• Max. group current 2 A
• Max. overall current 6 A
• Short-circuit-proof

8 digital inputs:
• 12 x digital in,
• max. input voltage +/-30 V
• Protected against reverse polarity within this range
• Switching threshold 8 V +/- 1 V
• "On" current = 2.2 mA

Connections:
• 2 x 16-way screw terminals

Galvanically isolated:
• Digital outputs - network: min. 1000 V
• Digital inputs - network: min. 2000 V
• Digital inputs - outputs: min. 1000 V

Serial port:
• RS232 interface as optional configuration access.

Displays:
• Status LEDs network
• 24 LEDs for digital statuses

Operating elements:
• 1 hidden reset button

Power supply:
• 12-24 V AC/DC (approx. 100 mA @24 V, approx. 200 mA@12 V)

Storage temperature:
•-25°C - 70°C

Operating temperature:
• 0°C - 60°C

MTBF:
• 245,100 h @ 25°C acc. MIL-HDBK-217

Housing:
• Plastic housing for top hat rail mounting
• 106.8 x 87.8 x 62.6 mm (l x b x h)

Weight:
• approx. 250 g

Included with delivery:
• 1 x Web-IO 12x digital,
• 1 x quick start guide
• 1 x W&T product CD



Manufacturer : WIESEMANN+THEIS
Factory number : 57630
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Input/output control
    • Technology
    • IP-controlled switching
  • Measures
    • Height
    • 88 mm
    • Width
    • 107 mm
    • Depth
    • 62 mm
Datasheet/manual