reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PA0066X :: Switchable outlet via WLAN — measuring function


LOGILINK PA0066X

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 1x socket - WIFI - current measurement
  • Measures
    • Height
    • 102 mm
    • Width
    • 63 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z2 - plug housing
LogiSmartMeter WLAN outlet
Manage your home electronics and monitor power consumption via Wi-Fi, 3G or 4G — anywhere, anytime

With the LogiSmartMeter WLAN outlet, you can use your smartphone or tablet to conveniently turn your devices on and off from anywhere.
The LogiSmartMeter outlet is simply integrated into your existing WLAN network and enables you to control the power supply to your home appliances such as
TVs, lights, loudspeakers, heaters, fans etc. You can also operate the LogiSmartMeter from anywhere using your mobile device Internet connection.

Compatible with Android and iOS devices
You can easily and conveniently use the LogiSmart outlet via the free app for Android or iOS —
just download it from the Google Play Store or the Apple App Store and install it on your tablet or smartphone.
Once you have done this, use the app to connect the LogiSmartMeter to your WLAN network and follow the on-screen instructions.
You can then easily switch the outlet on or off at any time or set up a circuit time plan via the app
(Android 4.0 or later/iOS 5 or later required).

Intelligent control and monitoring of your connected devices
With the LogiSmartMeter, you can check whether you have switched the outlet on or off at any time while you are out — there is no need
to worry about whether you have forgotten to switch something off.

Interval timer and power saving
The automatic interval timer function enables you to turn your devices on and off at specified times, thereby making real energy savings.

Simple setup and email notifications
Simply follow the instructions on your smart device screen. Once you have set up the LogiSmartMeter, the email notifications
will ensure that you always know what your LogiSmartMeter outlet is doing at any time.

Create a smart home
The LogiSmartMeter Plug switch is only the beginning: With each additional LogiSmart you are able to control even more devices quickly and easily.



Manufacturer : LOGILINK
Factory number : PA0066
Package weight : 0.297 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 1x socket - WIFI - current measurement
  • Measures
    • Height
    • 102 mm
    • Width
    • 63 mm
    • Depth
    • 40 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Z2 - plug housing
Datasheet/manual