reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN VALUEIP19-8 :: IP socket strip 8x - 48 cm/19" rack-mount


LAN VALUEIP19-8

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 8x IEC320 C13, non-heating appliances
  • Specials
    • Specification
    • 10/100 Base / RJ45
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage, connection
    • C13 - IEC cable plug

Remote control via IP - 48.6cm/19" rack-mount

This 8x IP-socket strip allows electrical devices to be switched on and off via TCP/IP network.
Simply connect the 8x VALUE IP socket strip with an existing power source and the desired network. Once a free IP address has been assigned, every single one of the eight ports can be switched by all computers in the network using a Web browser.

Advantages of the 8x IP socket strip:
• Can be installed as a 19" unit in server cabinets (1U)
• Easy and fast plug&play installation
• Simple, yet flexible configuration via web browser
• Cross-platform operation via web browser
• Dynamic assignment of network address by DHCP or manual allocation of a fixed IP address
• Status of each port is individually displayed by LED on the front of the device

• Max. load: 3600 W
• Max. voltage: 230 V
• Number of outlets/angle: 8/straight
• Outlet arrangement: straight/rear
• Material (enclosure): metal
• Connection cable: IEC320 C20, cold appliances
• Connectors: 8 x IEC320 C13, cold appliances
• Incl. C19 connecting cable and installation bracket



Manufacturer : VALUE
Factory number : 19.99.3405
Package weight : 2.377 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 8x IEC320 C13, non-heating appliances
  • Specials
    • Specification
    • 10/100 Base / RJ45
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C20 - IEC socket 16 A (m)
    • Output voltage, connection
    • C13 - IEC cable plug