reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI SP-2101W :: Switchable outlet via WIFI — power measurement


EDI SP-2101W

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 1x socket
  • Measures
    • Height
    • 60 mm
    • Width
    • 64 mm
    • Depth
    • 105 mm
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Smart Plug with power meter — intelligent energy management for the home

The Edimax Smart Plug with power meter connects the people with their homes and everyday things. Smart Plug products have been designed to make houses more dynamic and to improve functioning, thereby better adjusting them to modern lifestyles. You give users a smart way to control all of their home electronics. The Smart Plug with power meter fits in any outlet and allows you to switch on a connected, electronic device via your smartphone, or to schedule when to switch it off/on. The integrated function to measure power consumption control your consumption; you have the option of managing this function via the EdiPlug app. The power supply can be adjusted such that the Smart Plug automatically switches off when a user-defined usage limit is reached. You can also receive email alerts as soon as a set limit has been reached or the Smart Plug is switched on or off. Simply plug in your electronic device into the power-reading Smart Plug, and enjoy the excellent benefits for your home and yourself.

Monitor and manage your power consumption
Our Smart Plug with power meter is a new generation of smart outlets for your home. Use your smartphone or tablet to switch devices on and off from anywhere. Monitor the status and the power consumption of your devices. You will receive valuable information about your home power consumption with daily, weekly and monthly statistics, so that you can identify where you can save energy. These statistics are easy to understand and displayed in charts on our free Home Management app for smartphones and tablets, so that you can monitor, control and plan the usage of all devices connected to the Edimax Smart Plug around your house.

Instant savings with budgeting function
Thanks to our integrated budgeting function, you can start to save money straight away. Set a daily, weekly, or monthly consumption limit for your device, and the Smart Plug switches it off automatically and sends you an email notification when the limit is reached. You can set the consumption limit and view the consumption history, either in kWh or in real currency (€), to ensure you have a realistic, simple overview of how much each device costs and when it should be switched off. In addition, a Smart Plug with power meter also stores your consumption for up to 12 months, so you can analyse and find out what precisely is taking a toll on your budget. You most likely get a shock as to how much you can save.

Helpful, secure and efficient
Create an intelligent, energy-efficient house with Smart Plugs, which have been designed to better adapt houses to the needs of the modern lifestyle. A Smart Plug with power meter sends you handy email notifications and budget warnings to always keep you up to date and provides you with daily, weekly or monthly reports regarding your power consumption. And it gives you that confidence that your house is safe — you can check the status of the devices remotely when you are on the go, so you no longer have to worry if a device is left switched on. You save money, lead an energy-efficient life and stay connected to the things you use every day.

Simple configuration and practical notifications
The setup process could not be easier and all takes place via WIFI on your smartphone or tablet. As soon as the Smart Plug is running, you receive up-to-date email notifications (sent by the EdiPlug app), about reached limits and electronic devices that are switched on/off. You will receive reports regarding power consumption and notifications that usage exceeds your budget. Make sure that your intelligent house works as you want it to, and keep track of what is happening.

Software properties
• Switch on/off via iPhone, iPad and Android
• Monitor and manage your power consumption
• Automated reports regarding power consumption and email alerts when limits are reached
• Automatic budgeting
• Real-time and historical data regarding power consumption with daily, weekly and monthly statistics
• Installed using WIFI via smartphone or tablet
• No external hardware required

Benefits

• Savings: save time, electricity and money
• Safety: manage the electrical devices in your home from anywhere and at any time
• Intelligent: control your devices from your smartphone or tablet



Manufacturer : EDIMAX
Factory number : SP-2101W
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • 1x socket
  • Measures
    • Height
    • 60 mm
    • Width
    • 64 mm
    • Depth
    • 105 mm
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact