reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DSP-W215 :: Switchable outlet via WIFI power measurement

Item-No.: D-LINK DSP-W215
€36,95
Category of goods: 0


D-LINK DSP-W215

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 66 mm
    • Width
    • 39.3 mm
    • Depth
    • 117 mm
  • Weights
    • Weight
    • 0.175 kg
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Smart Plug with power meter — intelligent energy management for the home

Control your devices from any location.
We present: the mydlink™ Home Smart Plug (DSP-W215). This lets you switch your devices on or off – no matter where you are.

Switching devices on and off with the mydlink™ Home app
"Turn your devices on or off using your smartphone or tablet."

Creating schedules to switch your devices on and off
Make sure your devices can be turned on or off, when you need them to be.

Protect your devices
Thanks to an integrated temperature sensor, overheated power outlets will be switched off automatically. You don't need to worry any more.

Monitoring of power consumption
Keep an overview of your power consumption and save costs.

With the Smart Plug, your life can be so easy.
Turn devices on or off using the mobile app on your smartphone or tablet. The app is easy to use and it will send you personalised notifications.

Creating schedules to switch your devices on and off
Your devices should always work how you want them to, right? Exactly. That is why we have developed the Smart Plug. You can set up the schedules for the devices so that you return to a brightly lit apartment every day after work with your favourite song playing.

Simple setup
Press the WPS button (Wi-Fi Protected Setup) on the Smart Plug and your router to easily create a connection to the existing WIFI network. The connection is made in a short amount of time.

Leave the worries to the Smart Plug.
Did you forget to turn off the electric blanket? And the iron? Or the hair straighteners? Don't worry. The Smart Plug is equipped with an integrated temperature sensor, thanks to which your devices will be switched off if the plug overheats.

Lower your energy costs.
Keep an overview of your power consumption and save costs. Monitor the consumption of your air conditioning in the summer and your heating in the winter so you don't get any big surprises on your energy bills.



Manufacturer : D-LINK
Factory number : DSP-W215
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 66 mm
    • Width
    • 39.3 mm
    • Depth
    • 117 mm
  • Weights
    • Weight
    • 0.175 kg
  • Specials
    • Specification
    • WIFI N up to 150 Mbit/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact