reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700600160S :: LTE modem USB

Item-No.: CONIU 700600160S
€349,00
Category of goods: 0


CONIU 700600160S

  • Product Description
  • Technical information
  • General
    • Type
    • LTE modem
    • Technology
    • USB interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

LTE-GSM quad-band modem USB
Modem for networks in accordance with technical data for wireless data transfer via USB.

Applications
Data transfer from:
• Remote measurement applications
• PLC-controlled equipment
• Computer systems
• RAS applications
• Vending machines
• Wind turbines

Industrial standard interfaces and integrated SIM card reader make the LTE-GSM quad-band modem the ideal LTE-GSM terminal for universal use in data communication,
facilitating rapid implementation of new applications in areas such as telemetry and telematics.

Technical data:
• Can be used in Windows and Linux systems
• Use of all LTE/GSM services (voice, data, tele.)
• Use in European LTE/GSM networks
• IP with TCP and UDP protocol, FTP, SMTP, SMS
• Small size for integration into applications

Requirements
• PC with USB interface (optional)
• Antenna (available separately)
• Plug-in power supply (available separately) or alternative power supply
• SIM card with data activation (pre-paid or fixed contract) (available separately)

More detailed technical information is available in the data sheet provided



Manufacturer : CONIUGO
Factory number : 700600160S
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • LTE modem
    • Technology
    • USB interface
    • Design
    • Desktop device
  • Interfaces
    • Connection
    • USB socket
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B