reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700500270S :: UMTS modem, LAN, rail mounting

Item-No.: CONIU 700500270S
€329,00
Category of goods: 0


CONIU 700500270S

  • Product Description
  • Technical information
  • General
    • Type
    • UMTS-Modem
    • Technology
    • LAN interface
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage input
    • 6 V DC / 800 mA
    • Low-voltage connection
    • Internal bus

UMTS GSM modem, LAN, for rail mounting
Modem for networks in line with technical data for the wireless transmission of data via LAN.

Areas of application
Data transmission from:
• Remote measurement applications
• PLC-controlled equipment
• Computer systems
• RAS applications
• Vending machines
• Wind turbines

Industrial standard interfaces and an integrated SIM-card reader make the UMTS GSM modem with HSDPA and HSUPA the ideal UMTS GSM terminal for universal application in data communications and facilitate the rapid implementation of new applications in areas such as telemetry and telematics.

Technical data:
• Compatible with Windows and Linux systems
• Use of all UMTS/GSM services (voice, data, tele.)
• Use in almost all UMTS/GSM networks worldwide
• IP with TCP and UDP protocol, FTP, SMTP, SMS, CSD
• Compact design for integration into applications

Requirements
• PC with LAN interface (optional)
• Antenna (optional as an accessory)
• Plug-in power supply (optional as an accessory) or an alternative power supply
• SIM card with data activation (prepaid or fixed contract) (optional)

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700500270S
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • UMTS-Modem
    • Technology
    • LAN interface
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • RJ45 socket
  • Power supply
    • Low-voltage input
    • 6 V DC / 800 mA
    • Low-voltage connection
    • Internal bus