reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700300133 :: GO Analog IN module, 0 - 20 mA, blueline

Item-No.: CONIU 700300133
€94,00
Category of goods: 0


CONIU 700300133

  • Product Description
  • Technical information
  • General
    • Type
    • GO ANALOG IN blueline
    • Technology
    • Current measurement (0 - 20 mA)
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals

GO ANALOG IN, blueline

Monitoring and reporting of analogue values using threshold levels and
hysteresis with the GO central module (optional)

• Current measurement (0 - 20 mA)
• Temperature measurement
• Pressure measurement
• Humidity level determination
• Monitoring of equipment voltages

The GO Analog IN add-on module equips the GO central module with four analogue inputs. The expansions have, depending on the type, 0 - 1 V, 0 - 10 V or 0/4 - 20 mA inputs (only
one variant possible at a time). The values can be monitored using threshold values and a hysteresis can be defined. If the values exceed or fall below the threshold values, it is possible to generate notifications via the
GO central module or, in combination with a GO relay expansion, to trigger switching functions. The GO control module can automatically recognise and manage up to 16 GO Analog expansions.

Technical features
• Monitoring of voltages and currents
• Flexible selection of values
• Easy connection to the existing system
• Rail mounting

Requirements
To use the signalling device, you need the GO central module!

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700300133
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO ANALOG IN blueline
    • Technology
    • Current measurement (0 - 20 mA)
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Power supply, on device
    • Terminals