reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700200300S :: GPRS data logger — SMS fault transmitter — database


CONIU 700200300S

  • Product Description
  • Technical information
  • General
    • Type
    • GO central module, blueline
    • Technology
    • GPRS Datenlogger-SMS Störmelder-Datenbank-Visual
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Low-voltage input
    • 11 - 35 V DC
    • Low-voltage connection
    • Screw terminals

GO central module, blueline

SMS + email + database + visualisation
The GO central module connects to a server at a freely configurable
frequency or to transmit faults and sends the
data (switching statuses, measured values, meter readings) to the
database. Here, the information is evaluated and
saved. Depending on the configuration an SMS/email is sent
and the visualisation is adapted. Almost all settings
can be configured via the Internet browser.
Compatible with all mobile networks worldwide (850, 900, 1800 and 1900 Mhz)

GO series for monitoring, telemetry, logging and remote maintenance as
a modular system — only buy what you really need!

Areas of application
• Building automation
• Industrial automation
• Switching devices
• Switching systems
• Low-voltage switchgears
• Water/waste water technology
• Silo and container monitoring
• Security and monitoring technology

The GO central module is designed as a modular monitoring, reporting and remote switching system. Various expansion modules can be connected to the device, which the user can select according to their application. The central module can manage up to 12 expansion modules, which are connected via a bus
system — offering a fantastic cost/benefit ratio. Die GO Zentrale ermöglicht dank
Thanks to the integrated quad-band technology, the GO central module can be used globally. All the settings are configured via a RS232 or USB interface.

Technical features:
• Any combination of add-on modules via bus system
• Simple installation
• Rail mounting
• Battery operation (6 V/12 Ah) possible, integrated charging regulator
• Quad-band technology
• GO central module provides a notification in the event of a power failure

Requirements
To use the GO central module, you will need:
• Stabilised plug-in power supply unit (optional)
• SIM card (prepaid/fixed contract, depending on the application) (optional)
• Additional GO I/O modules for different applications (optional)
• GO programming cable (USB or RS232) (optional)
• Remote GSM antenna (optional)

Included with delivery:
• GO central module
• Manual
• Bus rail

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700200300S
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO central module, blueline
    • Technology
    • GPRS Datenlogger-SMS Störmelder-Datenbank-Visual
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Low-voltage input
    • 11 - 35 V DC
    • Low-voltage connection
    • Screw terminals