reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONIU 700200200S :: GPRS data logger — email transmission (CSV file)

Item-No.: CONIU 700200200S
€339,00
Category of goods: 0


CONIU 700200200S

  • Product Description
  • Technical information
  • General
    • Type
    • GO central module, blueline
    • Technology
    • GPRS data logger - email distribution (CSV file)
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Low-voltage input
    • 11 - 35 V DC
    • Low-voltage connection
    • Screw terminals

GO central module, blueline

Email + CSV file
The GO central module serves as a data logger. In the first freely
configurable frequency, the data (switching statuses,
measured values, meter readings) are written to the memory card and,
in a second frequency, they are sent via email as a CSV file.
Compatible with all mobile networks worldwide (850, 900, 1800 and 1900 Mhz)

GO series for monitoring, telemetry, logging and remote maintenance as
a modular system — only buy what you really need!

Areas of application
• Building automation
• Industrial automation
• Switching devices
• Switching systems
• Low-voltage switchgears
• Water/waste water technology
• Silo and container monitoring
• Security and monitoring technology

The GO central module is designed as a modular monitoring, reporting and remote switching system. Various expansion modules can be connected to the device, which the user can select according to their application. The central module can manage up to 12 expansion modules, which are connected via a bus
system — offering a fantastic cost/benefit ratio. Die GO Zentrale ermöglicht dank
Thanks to the integrated quad-band technology, the GO central module can be used globally. All the settings are configured via a RS232 or USB interface.

Technical features:
• Any combination of add-on modules via bus system
• Simple installation
• Rail mounting
• Battery operation (6 V/12 Ah) possible, integrated charging regulator
• Quad-band technology
• GO central module provides a notification in the event of a power failure

Requirements
To use the GO central module, you will need:
• Stabilised plug-in power supply unit (optional)
• SIM card (prepaid/fixed contract, depending on the application) (optional)
• Additional GO I/O modules for different applications (optional)
• GO programming cable (USB or RS232) (optional)
• Remote GSM antenna (optional)

Included with delivery:
• GO central module
• Manual
• Bus rail

Please see the data sheet for further technical information



Manufacturer : CONIUGO
Factory number : 700200200S
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • GO central module, blueline
    • Technology
    • GPRS data logger - email distribution (CSV file)
    • Design
    • Rail mounting
  • Interfaces
    • Connection
    • Terminal connections
  • Power supply
    • Low-voltage input
    • 11 - 35 V DC
    • Low-voltage connection
    • Screw terminals