reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM SERVER 58665 :: COM server Highspeed Industry including power supply unit

Item-No.: COM SERVER 58665
€279,00
Category of goods: 0


COM SERVER 58665

  • Product Description
  • Technical information
  • General
    • Type
    • Com-Server
    • Technology
    • 115 and 230.4 kbits transmission speed
  • Measures
    • Height
    • 76.5 mm
    • Width
    • 26.7 mm
    • Depth
    • 35 mm
  • Specials
    • Specification
    • XON/XOFF, Hardware-Handshake, SLIP
  • Implementation
    • power supply
    • Including power adapter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 220 mA
    • Low-voltage connection
    • 2-pin plug for screw terminals

Product properties:
• Direct connection with compact box for rail mounting assembly
• Remotely configurable via Web Based Management
• RS232, RS422, RS485 switchable
- 20 mA/TTY version, see COM server Highspeed PoE 20 mA
• Serial transmission speeds of up to 115 and 230.4 kBit/s
• Network connections:
- 10/100BT autosensing
• Voltage supply:
12 - 24 Volts AC/DC
• Compliant with standards in both office and industrial environments:
- Increased immunity for an industrial environment
- Stricter interference emission for residential and business areas

Background information:
The COM server Highspeed Industry offers everything the direct connection of a serial interface to the computer network needs in the smallest space. All protocols are included (see box or applications behind the product data sheets). The serial interface of the COM server can be switched between standards RS232, RS422 and RS485. The setting of the serial and the network parameters takes place via Telnet, ARP/RARP, SNMP, or also by your Internet browser and Web Based Management.

COM redirection:
The W&T COM redirection for Windows (9x/NT/2000/XP/2003/Vista/7 incl. 64-bit and Server editions) also provides purely serially working Windows programs the option of communicating via the network. Virtual COM ports are installed on the system, which behave like standard COM ports with the applications. The communication with the terminal device now takes place via the network and a COM server

Protocols:
• Protocols of the serial ports:
- XON/XOFF
- Hardware handshaking
- SLIP

Protocols for network direct connection:
• TCP/IP (IPv6 on request):
- Socket, FTP, Telnet per client and server
• Auxiliary protocol:
- ARP, RARP, DHCP/BOOTP, PING, RIP, SNMP
- Inventory, group management

• Protocols for pairwise COM server operation:
- (Connect serial devices in pairs via network)
- Box to box mode TCP/IP

Technical data:

• Serial port: 1 x RS232, RS422, RS485 interface
• DB9 connector, switchable
• Baud rate: 50 to 230,400 baud
• Data format: 7.8 data bit, 1.2 stop bit, no, even, odd parity
• Flow control: Hardware handshaking, XON/XOFF protocol or switchable
• Network: 10/100BT autosensing
• Galvanic isolation: Min. 500 Volts
• Supply voltage: DC 12 V - 48 V (+/-10%) - AC 9 Veff - 30 Veff (+/-10%)
• Current consumption: typ. 85 mA @ 24 V DC
• Supply connection: Plug-in screw terminal, 5.08-mm grid - label "L+" and "M"
• Ambient temperature: -40 - +70°C
- Operation in non-series assembly: 0 - +60°C
- Operation in series assembly 0 - +50°C
• Permitted humidity: 0 - 95% relative humidity (non-condensing)
• MTBF: 431,000 hours @ 25°C according to MIL-HDBK-217
• Housing: Small plastic housing for rail mounting assembly. 105x75x22 mm
• Weight: approx. 200 g
• Included in delivery: 1x COM server Highspeed Industry
- 1x product CD with
- WuTility management tool, Windows COM redirection, OPC server,
- Programming examples C/VB/Delphi/Java, reference section German/English

- Including power supply unit:
• EURO plug
• Primary: 100 - 240 V AC 50 - 60 Hz
• Secondary: 24 V DC, 220 mA
• Idling power consumption < 0.3 W
• Leakage current < 10 uA
• Ambient temperature:
• Operation: 0 - +40°C, Storage: -40 - +70°C
• Dimensions (HxWxD in mm): 26.7x76.5x35
• Weight: Approx. 100 g



Manufacturer : WIESEMANN+THEIS
Factory number : 58665
Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • Com-Server
    • Technology
    • 115 and 230.4 kbits transmission speed
  • Measures
    • Height
    • 76.5 mm
    • Width
    • 26.7 mm
    • Depth
    • 35 mm
  • Specials
    • Specification
    • XON/XOFF, Hardware-Handshake, SLIP
  • Implementation
    • power supply
    • Including power adapter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V DC / 220 mA
    • Low-voltage connection
    • 2-pin plug for screw terminals
Datasheet/manual