reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL4500 :: ALLNET IP sensoric appliance - measuring centre

Item-No.: ALLNET ALL4500
€391,95
Category of goods: 0


ALLNET ALL4500

  • Product Description
  • Technical information
  • General
    • Type
    • IP Sensoric appliance
    • Technology
    • Controlling, measuring and regulating via network
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

Measure, control and regulate automatically and independently

• Control, measure, regulate via the network, Internet and smartphone
• Open source operating system
• 8 ports for measuring and control modules, 3x RS232, 1x RS485, 1x USB 2.0

ALLNET has already been pursuing the concept of the smart control of processes in the building technology via a network
and the Internet for years. Smart building technology not only provides greater convenience, but actively promotes savings in energy costs.
Centrally controlled and accessible via a network/the Internet, ALLNET home automation products enable building technology
independent of time and location.

The new central unit for your building controls

The ALLNET ALL4500 IP sensoric appliance is the constant further development of the popular ALL4000 Ethernet sensor meter.
In the development of the appliance, the wishes of ALL4000 users have been taken into account and many new features
and interfaces have been added, without omitting the familiar functions.
As before, the basic task of the ALL4500 IP sensoric appliance is to measure and signal ambient conditions
such as temperature, moisture, pressure and much more, as well as to trigger switching operations via contacts, relays and
similar. This can be done manually, time-controlled or depending on the recorded values.
Various scenarios such as lighting, blinds, ventilation and household appliances can be controlled using the ALL4500 IP sensoric appliance.
werden. From temperature measurement and the demand-oriented heating of individual rooms, control of garden irrigation, alerting
in the event of gas odours and water penetration to the automatic opening and closing of blinds depending on the daylight
and much more - your ideas have no bounds.

Accessible everywhere via a network, Internet and smartphone


You control everything from a PC, laptop or other mobile device such as a smartphone or Webpad. No matter whether the devices that
you want to control, measure or regulate are in the same building or on another continent. The ALLNET ALL4500 is
accessible via an IP address. The medium is your existing computer network and the Internet. The values determined can be
retrieved directly from the device or sent periodically by email or if the values exceed or fall below
certain preset limit values. An integrated XML interface is used to query data externally
via the Internet.

Individually adapted for all needs

The ALL4500 IP sensoric appliance has a Linux-based open source operating system. Thus, it offers enough space for
the user to develop and adapt the software precisely for the planned use.

The new variety of interfaces

The ALLNET ALL4500 IP sensoric appliance has a large number of interfaces for connecting a wide variety of additional modules.
In addition to the eight RJ45 sensor ports for connecting sensors, actuators, relays etc., the appliance also offers three serial
RS232 ports, a RS485 port, and two USB 2.0 interfaces. For example you can use this to connect USB memory sticks or
a UMTS/GPRS/GSM USB stick. WLAN USB sticks can also be used for wireless integration into the network.
genutzt werden.

To connect the measuring and control modules to the central unit, all ALLNET Home automation products use a copper cable
with four wires (I2C-Bus). For this, an existing cable network, such as your own network or telephone wiring,
can be used. The maximum cable length between the central unit and module can be up to 100 meters. In this way, the modules are
supplied with voltage by the central unit. A separate power source for the individual modules is not necessary.
Many of the modules are also available in DIN rail versions.

GPL statement:
The device contains software that has been published under the GPL. The GPL can be found online at www.gnu.de.

Package contents:


• 1x ALLNET ALL4500
• 1x ALLNET ALL3006 temperature sensor
• Serial adapter cable (3x RS232 <-> RJ45)
• Power supply unit
• Manual



Manufacturer : ALLNET
Factory number : ALL4500
Package weight : 2.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • IP Sensoric appliance
    • Technology
    • Controlling, measuring and regulating via network
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual