reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL4076 :: IP socket outlet, 6-way, WLAN, measurements

Item-No.: ALLNET ALL4076
€219,85




ALLNET ALL4076

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • Max. 10 A
    • Material
    • Aluminium
  • Measures
    • Height
    • 55 mm
    • Width
    • 425 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45 / WLAN IEEE802.11 b/g/n
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

ALLNET ALL4076/IP socket strip 6-way switchable via network

• Enables up to six consumers (up to 10 A) to be switched via the integrated web server
• 10/100 MBit/s RJ45 network connection
• Wireless LAN in accordance with IEEE802.11b/g/n with 150 MBit/s
• German protective contact sockets
• for an AC voltage of 200 - 250 V
• Switching time and program-controlled or manual possible
• Optional: Temperature/humidity measuring, Plugwise integration

Electrical devices can be switched on and off via a computer network using the ALL4076 IP socket outlet. It is integrated into a computer network and receives a unique IP address. The configuration and operation are performed independently of a specific platform or operating system via any web browser from a PC, MAC, Webpad or smartphone. No additional software is required.

Each individual socket can be switched manually and program-controlled via the web interface. The programming takes account in particular of the time, weekdays and calendar days, duration, pulse switches and much more. Each socket can also be manually switched by pressing a button on the device. Multiple ALL4076 units can be operated independently of one other in the network. In addition, they work together with other ALLNET automation solutions such as an ALL369x power meter, ALL4500, ALL5000 etc.

The application options of the ALL4076 IP socket strip are expanded enormously by optionally available sensors for temperature and humidity measurement, as well as the connection of Plugwise USB sticks.

Application examples:
• Targeted remote control and restart of PCs and servers
• Restart router remotely
• Time-controlled elimination of unnecessary power consumption by standby devices
• Complex switching scenarios in conjunction with other ALLNET building automation products, including effect of temperature, humidity etc.
• Many more applications...



Manufacturer : ALLNET
Factory number : ALL4076
Package weight : 3.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • Max. 10 A
    • Material
    • Aluminium
  • Measures
    • Height
    • 55 mm
    • Width
    • 425 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 2.5 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45 / WLAN IEEE802.11 b/g/n
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact