reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL4075 :: LAN/WLAN network relay 4-way 220 V/10 A

Item-No.: ALLNET ALL4075
€189,95
Category of goods: 0


ALL4075

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 4x screw terminal
    • Material
    • Aluminium
  • Measures
    • Height
    • 55 mm
    • Width
    • 80 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.61 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45 / WLAN IEEE802.11 b/g/n
  • Implementation
    • power supply
    • 12 V DC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
ALLNET ALL4075/ network relay 4-way 220 V/10 A

• Smart 4-way relay box for switching loads up to 10 A
• Operation via web browser (no software required)
• Access via 100BaseTX Ethernet and WLAN 802.11b/g/n
• USB interface for extensions such as Plugwise
• Sturdy aluminium housing

Electrical devices can be switched via a computer network using the ALLNET ALL4075 4-way network relay. The configuration and operation are performed independently of an operating system via any web browser from a PC, MAC, Webpad or smartphone. No additional software is required.

Four screw terminals (2-pin) are provided for connecting the electrical consumers to be switched. Each of these interfaces can be switched individually. The control processes can be performed manually, time-controlled or pulsed. The ALL4075 network relay can be extended with other switching devices, such as the ALL3073/ALL3075 network socket and a Plugwise USB dongle. In addition, an XML interface is available for programmed control and external queries.

In addition to the wired network connection, the ALL4075 network relay also has a wireless LAN interface (2.4 GHz IEEE802.11b/g/n) and can be wirelessly integrated into an existing WLAN network. As a WLAN access point, an ALL4075 can also link additional ALL4075 units and other wireless clients.

Technical data:

Connections:
• 4x relay contact (screw terminal)
• 1x RJ45 LAN 10/100 Mbit/s
• 1x USB 2.0 host
• 1x R-SMA (WLAN)

Wireless LAN:
• 2.4 GHz Wireless N, up to 150 Mbps 1T1R

Encryption:
• WEP, WPA, WPA2

Wireless LAN chipset:
• Ralink RT3352

Standards supported:
• IEEE 802.3
• IEEE 802.3u
• IEEE 802.11b/g/n

Protocols:
• HTTP/HTTPS
• TCP/IP

Management/control:
• Via web browser

Operating systems:
• All network-enabled operating systems

Voltage range:

• 200 - 250 V

Switching current:
• Max. 4x 10 A

Housing:
• Aluminium housing with drilled groove for wall mounting

Environment:
• Operating temperature: 0 ~ 40°C
• Operating humidity: 10% ~ 85% (non-condensing)
• Storage temperature: -20 ~ 60°C
• Storage humidity: 5% ~ 90% (non-condensing)

Dimensions:
• 140 x 80 x 55 mm (length x width x height)

Weight:

• 610 grams (excluding packaging and accessories)



Manufacturer : ALLNET
Factory number : ALL4075
Package weight : 0.937 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching
    • Design
    • 4x screw terminal
    • Material
    • Aluminium
  • Measures
    • Height
    • 55 mm
    • Width
    • 80 mm
    • Depth
    • 140 mm
  • Weights
    • Weight
    • 0.61 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45 / WLAN IEEE802.11 b/g/n
  • Implementation
    • power supply
    • 12 V DC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm