reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL3075V3 :: Network socket, switch/measure via IP

Item-No.: ALLNET ALL3075V3
€109,95
Category of goods: 0


ALL3075V3

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 125 mm
    • Width
    • 68 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.2 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Electrical devices can be switched on and off via a computer network using the ALL3075V2 network outlet.
The configuration and operation are performed independently of a specific platform via any web browser from a PC
MAC, Webpad or smartphone. No additional software is required.

The ALL3075V2 registers and saves the current consumption of the connected device.
The switching operations can be programmed manually, on a time-controlled basis, depending on consumption etc.
Multiple ALL3075V2 units can be switched independently of one another in the network.

• Enables connected consumers to be switched
• 10/100 Mbit - RJ45 network connection
• German protective contact plug/socket for 200 - 250 V
• Switching current: max. 8 A
• Recording of voltage and current consumption
• Switching time, controlled, consumption-controlled, program-controlled or manual

Applications:
• Targeted remote control and restart of PCs and servers
• Restart routers remotely, incl. automatic power up (dead time programmable)
• Time-controlled elimination of unnecessary power consumption by standby devices
• Complex switching scenarios in conjunction with other ALLNET building automation products, including effect of temperature, humidity etc.



Manufacturer : ALLNET
Factory number : 104248
Package weight : 0.434 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 125 mm
    • Width
    • 68 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 0.2 kg
  • Specials
    • Specification
    • 10/100 Base / RJ45
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact