reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL3018 :: Humidity & temperature sensor -40 to +80°C

Item-No.: ALLNET ALL3018
€79,95
Category of goods: 0


ALLNET ALL3018

  • Product Description
  • Technical information
  • General
    • Type
    • Humidity sensor
    • Design
    • For ALL3000

- Humidity sensor
- Including temperature sensor (-40 - +80°C)
- Measurement accuracy 2%
- 1m connection cable


Can only be used in conjunction with ALL3000/4000/3418



Manufacturer : ALLNET
Factory number : 3018
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Humidity sensor
    • Design
    • For ALL3000
Datasheet/manual