reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL3006 :: Temperature sensor -55 to +80 °C

Item-No.: ALLNET ALL3006
€19,95
Category of goods: 0


ALLNET ALL3006

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ALL3000

- Temperature sensor
- -55 to +80°C
- 1m connection cable
- Waterproof
- Accuracy 0.06°C

Can only be used in conjunction with ALL3000/4000



Manufacturer : ALLNET
Factory number : 3006
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ALL3000
Datasheet/manual